Lascar PanelPilotACE TFT Digital Panel Multi-Function Meter for Current, Voltage, 77mm x 116mm
- RS Stock No.:
- 800-6712
- Distrelec Article No.:
- 302-52-007
- Mfr. Part No.:
- SGD 43-A
- Brand:
- Lascar
Subtotal (1 unit)*
£201.99
(exc. VAT)
£242.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.99 |
*price indicative
- RS Stock No.:
- 800-6712
- Distrelec Article No.:
- 302-52-007
- Mfr. Part No.:
- SGD 43-A
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Properties Measured | Current, Voltage | |
| Display Type | TFT | |
| Cutout Height | 77mm | |
| Cutout Width | 116mm | |
| Depth | 20mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Series | PanelPilotACE | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Properties Measured Current, Voltage | ||
Display Type TFT | ||
Cutout Height 77mm | ||
Cutout Width 116mm | ||
Depth 20mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Series PanelPilotACE | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
4.3 Display with Analogue, Digital, PWM and Serial Interfaces
SGD 43-A is a 4.3 capacitive touch display designed for use with PanelPilotACE Design Studio, a free drag-and-drop style software package for rapid development of advanced user interfaces and panel meters. The off-the-shelf display features a wealth of hardware interfaces, including four 16-bit bipolar analogue inputs (to a maximum of ±40 V dc) eight digital input/output pins, two alarm outputs, four 8-bit PWM outputs and serial RS232. Accessories are also available to measure RS485 and temperature.
Features and Benefits
4.3 TFT screen with 262k colours
Capacitive touch-screen functionality
4 analogue inputs (±40 Vdc or 4-20 mA, 16 bit)
8 digital input/output pins
4 PWM outputs (8 bit)
2 alarm outputs
Power supply 5-30 Vdc (300 mA typical at 5 Vdc)
Windows-based drag and drop construction
Programmable with the USB interface
1Gbit DDR2 SDRAM memory inside
Simple panel mounting solution
Screw terminal connections
Communicate with other devices using RS-232, I²2C or SPI
Outside dimensions are 119.3 x 79.8 x 20.0 mm
Capacitive touch-screen functionality
4 analogue inputs (±40 Vdc or 4-20 mA, 16 bit)
8 digital input/output pins
4 PWM outputs (8 bit)
2 alarm outputs
Power supply 5-30 Vdc (300 mA typical at 5 Vdc)
Windows-based drag and drop construction
Programmable with the USB interface
1Gbit DDR2 SDRAM memory inside
Simple panel mounting solution
Screw terminal connections
Communicate with other devices using RS-232, I²2C or SPI
Outside dimensions are 119.3 x 79.8 x 20.0 mm
If you're new to the PanelPilotAce community or perhaps wondering what extra functionality Version 2.0 can add to your application, watch the following link to see some of the top tips and techniques for rapid display development:
https://www.youtube.com/watch?v=4KghwiHcA3M
https://www.youtube.com/watch?v=4KghwiHcA3M
The development kit, SGD 43-A-DK+ (818-7354) is the best choice if you are starting to develop on the PanelPilotACE platform. It includes all you need to begin: an SGD 43-A, a development board and a USB cable. The board provides switches, dials, LEDs and screw terminal connections for all the input and output functionality of the SGD 43-A.
Related links
- Lascar PanelPilotACE TFT Digital Panel Multi-Function Meter for Current 117mm x 180mm
- Lascar PanelPilotACE TFT Development Kit for Current, Voltage
- Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Current, 46mm x 74mm
- Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Current, 54.5mm x 87mm
- Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 74mm x 92mm
- Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Current, 74mm x 92mm
- Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 54.5mm x 87mm
- Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 46mm x 74mm